Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3NF1BH030BSCHX
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Media:
Air7150
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-30 to 125 °C
Dimension:
45.3 x 25.39 x 227141mmmm
Device Pressure Type:
Sealed Gage7140
Operating Pressure Range:
07154bar to 307154bar
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
9,12,15,18,24 V
Response Time:
2(Max) ms
Electrical Termination:
Cable7142
Port Size:
7/16-20 UNF7161
Port Type:
Female7162
Industrial Pressure Sensor 0bar to 30bar Sealed Gage 2-Pin
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$100.00
$100.000
10
$77.51
$775.100
15
$74.91
$1,123.650
30
$70.80
$2,124.000
45
$69.23
$3,115.350
60
+
$66.69
$4,001.400