help desk software
DATA SHEET

R300-F35-M14-C

Honeywell

Temp Sensor Analog Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
R300-F35-M14-C
RoHS:
Yes
HTS:
9025198085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Pt RTD
Mounting:
Probe
Accuracy:
±3 °C
Thermal Time Constant:
10 s
Operating Temperature:
-40 to 300 °C
Resistance @ 25C:
100 ohm @ 0 °C
Description of Terminals:
Connector
Dimension:
N/A
Supplier Package:
N/A
The HONEYWELL R300-F35-M14-C is a high-quality automotive temperature sensor designed for precise and accurate temperature measurements. This analog sensor can be easily integrated into various automotive applications, providing reliable temperature data to ensure optimal performance and efficiency. With its rugged construction and advanced engineering, it delivers exceptional performance even in harsh operating conditions. Trustworthy and dependable, the HONEYWELL R300-F35-M14-C is the ideal choice for automotive temperature sensing needs.
Product Highlights:
  • Working temperature range: -40 °C to 275 °C [-40 °F to 527 °F], continuous, excursion to 300 °C [572 °F] for 10 min. max.
  • Response time: T63; at 10 m/s gas flow rate at 150 °C [302 °F] ~15s
  • Accuracy: better than ±3 °C, -40 °C to 300 °C [-40 °F to 572 °F] typical
  • M14x1.5 mounting thread
  • Excellent reliability
Potential Applications:
  • Exhaust gas temperature sensing systems on heavy duty, truck, agriculture and construction vehicle engines including in-line fluid temperature and cylinder head temperature sensing
  • High temperature industrial or commercial applications including bulk refrigeration, domestic heating and controls, hot tub and pool temperature controls and industrial ovens up to 300°C [572 °F]
Search Keywords:
R300F35M14C
IN STOCK: 151
Can Ship immediately
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$103.55
$103.550
5
$95.82
$479.100
10
$93.04
$930.400
25
$87.95
$2,198.750
50
$85.60
$4,280.000
100
$64.20
$6,420.000
250 +
$61.73
$15,432.500
Tools/3D Models