RA20LASB251A
HoneywellRes Wirewound POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (30.96 X 28.57 X 38.89mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RA20LASB251A
RoHS:
Yes
HTS:
8533310000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
250 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
30.96 x 28.57 x 38.89 mm
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Res Wirewound POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (30.96 X 28.57 X 38.89mm) Solder Lug Panel Mount
Search Keywords:
RA20LASB251A
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$80.144
$80.144
5
$70.636
$353.180
10
$65.117
$651.170
25
$59.536
$1,488.400
50
$58.643
$2,932.150
100
$57.089
$5,708.900
300
+
$53.430
$16,029.000
Product Guides