help desk software

RA20NASD252A

Honeywell

Res Wirewound POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (37.31 X 28.58 X 38.89mm) Solder Lug Panel Mount

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RA20NASD252A
RoHS:
No
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
2.5 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
37.31 x 28.58 x 38.89 mm
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Res Wirewound POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (37.31 X 28.58 X 38.89mm) Solder Lug Panel Mount
Search Keywords:
RA20NASD252A
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$69.224
$69.224
5
$60.354
$301.770
10
$55.207
$552.070
25
$51.634
$1,290.850
50
$50.001
$2,500.050
100
$47.718
$4,771.800
300 +
$44.305
$13,291.500