Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RPN1A112
RoHS:
Yes
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Output Type:
Analog(Voltage)
Mechanical Travel:
90 °
Type:
Rotary
Mounting:
Screw
Product Type:
Hall Effect
Resolution:
N/A
Operating Temperature:
-25 to 85 °C
Dimension:
63 x 51.4 x 42.2 mm
Rotary Position Sensor 30V Analog(Voltage) Output Automotive 3-Pin
Search Keywords:
RPN1A112
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$117.73
$117.730
5
$111.84
$559.200
10
$89.47
$894.700
30
$72.70
$2,181.000
48
$61.51
$2,952.480
100
+
$50.33
$5,033.000
CUSTOMERS
ALSO BOUGHT
MP0027
Switch Push Button N.O. SPST Round Button 5A 250VAC Momentary Contact Solder Lug Panel Mou...
W2E250-HJ32-01
AC Fans AC Axial Fan, 280x280x80mm, 115VAC, 1100CFM, 175W, 73dBA, Ball Bearing, Terminal B...
MAP80-4002G
AC/DC Power Supply - Quad-OUT - 5V/12V/-12V/12V - 14A/4A/1A/1A - 80W - 14-Pin.