RPNS090AA1B11A
HoneywellRotary Position Sensor 30V 30MCycles Analog Output Automotive 3-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RPNS090AA1B11A
RoHS:
Yes
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
Analog(Voltage)
Mechanical Travel:
90 °
Type:
Rotary
Mounting:
Screw
Product Type:
Hall Effect
Resolution:
N/A
Operating Temperature:
-40 to 125 °C
Dimension:
63 x 52 x 38.8 mm
Life Cycle:
Discontinued
The HONEYWELL RPNS090AA1B11A is a high-quality rotary position sensor designed for automotive applications. With a voltage rating of 30V and a lifespan of 30 million cycles, this sensor offers reliable and accurate position detection. It features a 3-pin configuration and provides analog output, making it compatible with a wide range of automotive systems. Whether used in steering systems, throttle control, or other automotive applications, this rotary position sensor ensures precise and consistent performance. Trust HONEYWELL for unparalleled quality and reliability in automotive sensing solutions.
Search Keywords:
RPNS090AA1B11A
This product is discontinued, but still in stock
IN STOCK:
20
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$338.904
$338.904
5
$294.648
$1,473.240
10
$290.228
$2,902.280
15
$285.875
$4,288.125
25
+
$214.932
$5,373.300