help desk software

RTP050HVNAA

Honeywell

Rotary Position Sensor 30V 35MCycles Automotive 3-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RTP050HVNAA
RoHS:
Yes
HTS:
85437010
COO:
CN
ECCN:
IN-NLR
Output Type:
Analog
Mechanical Travel:
50 °
Type:
Rotary
Mounting:
Screw
Product Type:
Hall Effect
Resolution:
N/A
Operating Temperature:
-40 to 125 °C
Dimension:
56.9 x 43.3 x 33.8 mm
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
Search Keywords:
RTP050HVNAA
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$283.61
$3,686.930
25
$156.15
$3,903.750
38
$108.44
$4,120.720
50 +
$106.27
$5,313.500