Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RTP090HVEAA
RoHS:
Yes
HTS:
8543704500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Output Type:
Analog
Mechanical Travel:
90 °
Type:
Rotary
Mounting:
Screw
Product Type:
Hall Effect
Resolution:
N/A
Operating Temperature:
-40 to 125 °C
Dimension:
56.9 x 43.3 x 33.8 mm
The HONEYWELL RTP090HVEAA is a reliable rotary position sensor designed for automotive applications. With a voltage rating of 30V and a lifespan of 35 million cycles, this sensor is built to withstand the tough conditions of the automotive industry. The sensor features a 3-pin connection for easy installation and precise rotary position sensing. Trust HONEYWELL for high-quality automotive sensors that deliver accurate and dependable performance.
Search Keywords:
RTP090HVEAA
IN STOCK:
51
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$325.29
$325.290
5
$320.41
$1,602.050
10
$315.61
$3,156.100
13
$310.87
$4,041.310
25
$171.16
$4,279.000
38
$118.86
$4,516.680
50
+
$116.49
$5,824.500