RTP180HVNAA
HoneywellRotary Position Sensor 5.5V 35MCycles Automotive 3-Pin .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Honeywell
Nº de pieza:
RTP180HVNAA
RoHS:
Yes
HTS:
85437010
COO:
CN
ECCN:
EAR99
Paquete estándar del proveedor
50
Output Type:
Analog
Mechanical Travel:
180 °
Type:
Rotary
Mounting:
Screw
Product Type:
Hall Effect
Resolution:
N/A
Operating Temperature:
-40 to 125 °C
Dimension:
56.9 x 43.3 x 33.8 mm
The HONEYWELL RTP180HVNAA is a highly reliable and durable rotary position sensor specifically designed for automotive applications. This sensor operates on 5.5 volts and can withstand up to 35 million cycles, ensuring long-lasting performance even in demanding environments. With its 3-pin design, the RTP180HVNAA provides precise and accurate measurement of rotary positions, making it ideal for various automotive systems. Trust in the HONEYWELL RTP180HVNAA to deliver exceptional quality and reliability for your automotive sensing needs.
Palabras clave de búsqueda:
RTP180HVNAA
EN STOCK:
170
Buques today, Si realiza un pedido en
MOQ para cantidad agotada:
13
Plazo de entrega de fábrica
12 Semanas
Cantidad
Precio por unidad
Precio Ext.
1
$134.90
$134.900
5
$112.12
$560.600
10
$103.69
$1,036.900
13
$102.14
$1,327.820
25
$96.96
$2,424.000
38
$95.51
$3,629.380
50
+
$94.07
$4,703.500
CLIENTELA
TAMBIÉN COMPRADO
P160KNP-0QC10B10K
Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P16...
ST242D00
Power Toggle Switch - 2P - OFF-ON - 20A - 125VAC
ST246D00
Switch Toggle ON OFF ON DPDT Round Bat Lever Quick Conn 20A 250VAC 1491.4VA Panel Mount wi...
RTY180HVNAA
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin