Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RTP350HVNAA
RoHS:
Yes
HTS:
85437010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Output Type:
Analog
Mechanical Travel:
350 °
Type:
Rotary
Mounting:
Screw
Product Type:
Hall Effect
Resolution:
N/A
Operating Temperature:
-40 to 125 °C
Dimension:
56.9 x 43.3 x 33.8 mm
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
Search Keywords:
RTP350HVNAA
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
13
$310.87
$4,041.310
25
$171.16
$4,279.000
38
$118.86
$4,516.680
50
+
$116.49
$5,824.500