Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RTY090LVNBX
RoHS:
Yes
HTS:
8543704500
COO:
CN
ECCN:
IN-NLR
Supplier Standard Pack:
50
Package Type:
Box
Output Type:
Analog
Mechanical Travel:
90 °
Type:
Rotary
Mounting:
Screw
Product Type:
Hall Effect
Resolution:
12 bit
Operating Temperature:
-40 to 125 °C
Dimension:
69 x 40.6 x 44 mm
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords:
RTY090LVNBX
IN STOCK:
1
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$75.63
$75.630
5
$74.50
$372.500
10
$70.75
$707.500
13
$69.69
$905.970
25
$68.65
$1,716.250
38
$67.62
$2,569.560
50
+
$59.95
$2,997.500