help desk software
DATA SHEET

RTY180HVNAA

Honeywell

Rotary Position Sensor 30V 35MCycles Automotive 3-Pin

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RTY180HVNAA
RoHS:
Yes
HTS:
8543704500
COO:
CN
ECCN:
IN-NLR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Output Type:
Analog
Mechanical Travel:
180 °
Type:
Rotary
Mounting:
Screw
Product Type:
Hall Effect
Resolution:
12 bit
Operating Temperature:
-40 to 125 °C
Dimension:
72 x 40.6 x 44 mm
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
Search Keywords:
RTY180HVNAA
IN STOCK: 9
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$221.44
$221.440
5
$217.12
$1,085.600
10
$147.16
$1,471.600
13
$144.95
$1,884.350
25
$142.78
$3,569.500
38
$140.64
$5,344.320
50 +
$138.53
$6,926.500
Tools/3D Models