RV4LAYSA154A
HoneywellRes Conductive Plastic POT 150K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RV4LAYSA154A
Alias/AKA:
53C2150K
RoHS:
No
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
150 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
30.17 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 150K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
Search Keywords:
RV4LAYSA154A
This product is discontinued, but still in stock
IN STOCK:
73
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$32.00
$32.000
7
+
$27.00
$189.000