RV4LAYSD502A
HoneywellRes Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RV4LAYSD502A
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
36.52 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
Search Keywords:
RV4LAYSD502A
This product is discontinued, but still in stock
IN STOCK:
147
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$34.659
$34.659
5
$32.720
$163.600
25
$27.995
$699.875
50
$26.297
$1,314.850
100
$25.520
$2,552.000
300
$23.760
$7,128.000
500
+
$22.518
$11,259.000
Product Guides
CUSTOMERS
ALSO BOUGHT
268A158-4
Terminal Block Cover - For L Series - 4 Positions
1-1589455-6
SSL009PC2DC012N = WDUALOBE
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
IWRM18U9501
Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin
MS3106E18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug