RV4NAYSB103A
HoneywellRes Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (26.99 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RV4NAYSB103A
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
26.99 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (26.99 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords:
RV4NAYSB103A
This product is discontinued, but still in stock
IN STOCK:
22
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$36.816
$36.816
5
$34.829
$174.145
25
$29.986
$749.650
50
$28.245
$1,412.250
100
$27.449
$2,744.900
300
$25.645
$7,693.500
500
+
$24.305
$12,152.500
Product Guides