help desk software

SC3D-35

Honeywell

Res Wirewound 35 Ohm 1% 3W ±20ppm/°C Silicone AXL

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SC3D-35
RoHS:
Yes
Package Type:
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
35 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15.06 x 5.54 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Wirewound 35 Ohm 1% 3W ±20ppm/°C Silicone AXL
Search Keywords:
SC3D35
  This product is discontinued, but still in stock
IN STOCK: 31
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$57.45
$172.350
10
$21.04
$210.400
25 +
$18.63
$465.750