Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SC3D-39
RoHS:
Yes
Package Type:
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
39 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15.06 x 5.54 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Wirewound 39 Ohm 1% 3W ±20ppm/°C Silicone AXL
Search Keywords:
SC3D39
This product is discontinued, but still in stock
IN STOCK:
22
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$57.45
$172.350
10
$21.04
$210.400
25
+
$18.63
$465.750