Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SC3D-3K
RoHS:
Yes
Package Type:
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
3 KOhm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
N/A
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Wirewound 3K Ohm 1% 3W ±20ppm/°C Silicone AXL
Search Keywords:
SC3D3K
This product is discontinued, but still in stock
IN STOCK:
35
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.351
$23.510
100
$1.869
$186.900
250
$1.737
$434.250
500
$1.536
$768.000
1,000
$1.433
$1,433.000
2,500
$1.385
$3,462.500
5,000
$1.340
$6,700.000
7,500
+
$1.319
$9,892.500