Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SC3D-40
RoHS:
Yes
Package Type:
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
40 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15.06 x 5.54 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Wirewound 40 Ohm 1% 3W ±20ppm/°C Silicone AXL
Search Keywords:
SC3D40
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$18.97
$189.700
25
$5.55
$138.750
50
$4.19
$209.500
100
$3.66
$366.000
250
$3.08
$770.000
500
+
$2.95
$1,475.000