Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SC3D-400
RoHS:
Yes
Package Type:
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
400 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
N/A
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Wirewound 400 Ohm 1% 3W ±20ppm/°C Silicone AXL
Search Keywords:
SC3D400
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
25
Available in less than min:
5
Quantity
Unit Price
Ext. Price
1
$2.505
$2.505
25
$2.277
$56.925
100
$1.884
$188.400
250
$1.746
$436.500
500
$1.411
$705.500
1,000
$1.339
$1,339.000
2,500
$1.317
$3,292.500
5,000
$1.253
$6,265.000
7,500
+
$1.234
$9,255.000