help desk software

SCCP100GSMTP

Honeywell

Pressure Sensor 0psi to 100psi Gage 8-Pin SMT .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SCCP100GSMTP
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
PCB Surface Mount
Accuracy:
±0.5 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 100 psi
Media:
Air,Gas
Output Voltage:
85 to 225 mV
Response Time:
0.1 mS
Typical Operating Supply Voltage:
1.5 mA
Operating Temperature:
-40 to 125 °C
Dimension:
7.6 x 7.6 x 8.7 mm
Life Cycle:
Discontinued & Replaced
Pressure Sensor 0psi to 100psi Gage 8-Pin SMT
Product Highlights:
  • Low Cost
  • Small Size
  • Internal Temperature Compensation
  • Absolute or Gauge Pressures
  • High-Impedance Bridge
  • Low Power Consumption
Search Keywords:
SCCP100GSMTP
  This product is discontinued, but still in stock
IN STOCK: 8
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.138
$49.138
5
$42.934
$214.670
10
$42.290
$422.900
25
$38.047
$951.175
50
$35.693
$1,784.650
100
$35.157
$3,515.700
250 +
$25.572
$6,393.000
RECOMMENDED REPLACEMENT
TSCDLNN100PGUCV
TSCDLNN100PGUCV
VIEW PRODUCT