help desk software
DATA SHEET

SCN-2209SC

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Part Number: BZ-3RW8221555513T-S, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Stainless Steel Snap Spring, Binding Head Combination Screw Termination with Integral Lock Washers, 4,3 mm [0.169 in] Mounting Holes, UL, CE, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SCN-2209SC
RoHS:
Yes
HTS:
8536508099
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
10@480VAC A
Maximum Movement Differential:
0.76 mm
Operating Force:
1.81 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 43.66 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
The HONEYWELL part SCN-2209SC is a MICRO SWITCHâ„¢ Premium Large Basic Switch from the BZ Series. It has a Part Number: BZ-3RW8221555513T-S and features a Single Pole Double Throw (SPDT) configuration. With a rating of 10 A at 125/250 Vac, it offers reliable performance.Equipped with a 26.7 mm [1.050 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, this switch ensures smooth and precise operation. It also features a Dust and Splash Resistant Cover to Case Seal, making it suitable for use in a variety of environments. The stainless steel snap spring provides durability and long-lasting performance.The binding head combination screw termination with integral lock washers ensures secure connections. The switch is designed with 4.3 mm [0.169 in] mounting holes for easy installation. It is UL, CE, and CSA certified, ensuring safety and compliance with industry standards.Overall, the HONEYWELL part SCN-2209SC is a high-quality switch with exceptional performance, durability, and reliability, making it a suitable choice for various applications.
Search Keywords:
SCN2209SC
  This product is discontinued, but still in stock
IN STOCK: 393
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.60
$55.600
5
$38.82
$194.100
25
$32.72
$818.000
50
$27.22
$1,361.000
100
$26.93
$2,693.000
250
$26.33
$6,582.500
500 +
$23.81
$11,905.000
Older Equivalent
BZ-3RW8221555513T-S
BZ-3RW8221555513T-S
VIEW PRODUCT
Tools/3D Models