help desk software
DATA SHEET

SCX01DNC

Honeywell

Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SCX01DNC
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
PCB Through Hole 90 °
Accuracy:
±5 %
Device Pressure Type:
Differential
Operating Pressure Range:
0 to 1 psi
Media:
Air,Gas
Output Voltage:
0 to 18 mV
Response Time:
0.1 mS
Typical Operating Supply Voltage:
12 V
Operating Temperature:
-40 to 85 °C
Dimension:
27.9 x 26.2 x 27.4 mm

A pressure sensor is an electromechanical pressure-sensing device which detects the pressure applied and converts it into an electrical signal. Board Mount Pressure Sensors are designed for various industrial and mechanical applications that perform according to the changing pressure. This low pressure sensor is widely used in medical equipment's, barometry, computer peripherals, pneumatic controls and HVAC, etc.

SCX01DNC Board Mount Pressure Sensor from Honeywell offers precision temperature compensation. The SCX series of pressure sensors is ideal for pressure applications that operate over a wide temperature range. Specifically designed for stable and accurate output, this Honeywell sensor can be used with non-corrosive, non-ionic working fluids such as air and dry gases.

Product Highlights:
  • Low Noise
  • Low Cost (SCX_NC)
  • High Accuracy (SCX_N)
  • High Impedance for Low Power Applications
  • Calibrated Zero & Span
  • Small Size
Search Keywords:
SCX01DNC
IN STOCK: 18
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
38 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$940.34
$940.340
5
$926.24
$4,631.200
7
$912.34
$6,386.380
13
$518.55
$6,741.150
19
$366.00
$6,954.000
25 +
$358.68
$8,967.000
Tools/3D Models