SCXL010DN
HoneywellPressure Sensor 0inH2O to 10inH2O Differential/Gage 6-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SCXL010DN
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
PCB Through Hole 90 °
Accuracy:
±0.5 %
Device Pressure Type:
Differential
Operating Pressure Range:
0 to 10 inH2O
Media:
Air,Gas
Output Voltage:
0 to 20 mV
Response Time:
0.1 mS
Typical Operating Supply Voltage:
12 V
Operating Temperature:
-40 to 85 °C
Dimension:
27.9 x 26.2 x 27.4 mm
Life Cycle:
Discontinued & Replaced
Pressure Sensor 0inH2O to 10inH2O Differential/Gage 6-Pin
Product Highlights:
- Very Low Pressure Resolution
- Precision Temperature Compensation
- Small Size
- Low Noise
- Calibrated Zero & Span
- High Impedance for Low Power Applications
Search Keywords:
SCXL010DN
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$200.729
$200.729
5
$181.655
$908.275
10
$173.722
$1,737.220
25
$168.796
$4,219.900
50
+
$164.133
$8,206.650