Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SD1410-002L
RoHS:
Yes
HTS:
8541407080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Lens Shape Type:
Domed
Fabrication Technology:
NPN Darlington
Half Intensity Angle Degrees:
24 °
Lens Dimensions:
1.57 mm
Material:
Silicon
Family:
SD1410
Dimension:
3.1(Max) x 2.41 mm
Maximum Collector Current:
N/A
Cut-Off Filter:
N/A
Lens Color:
N/A
Life Cycle:
Discontinued
Photodarlington Chip Silicon 2-Pin Metal Can
Product Highlights:
- Compact metal can coaxial package
- 24 ° (nominal) acceptance angle
- High output currents
- Wide sensitivity ranges
- Wide operating temperature range [-55 °C to 125 °C]
- Mechanically and spectrally matched to SE1450 and SE1470 infrared emitting diodes
Search Keywords:
SD1410002L
This product is discontinued, but still in stock
IN STOCK:
4,254
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.796
$58.980
25
$10.193
$254.825
50
$9.539
$476.950
100
$9.099
$909.900
300
$8.827
$2,648.100
500
$8.447
$4,223.500
1,000
+
$7.775
$7,775.000