help desk software
DATA SHEET

SD1410-003

Honeywell

Photodarlington Chip Silicon 2-Pin Metal Can

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SD1410-003
RoHS:
Yes
HTS:
8541407080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Material:
Silicon
Dimension:
3.1(Max) x 2.41 mm
Maximum Collector Current:
N/A
Lens Color:
N/A
Cut-Off Filter:
N/A
Lens Shape Type:
Domed
Half Intensity Angle Degrees:
24 °
Family:
SD1410
Fabrication Technology:
NPN Darlington
Lens Dimensions:
1.57 mm
Life Cycle:
Discontinued
Photodarlington Chip Silicon 2-Pin Metal Can
Search Keywords:
SD1410003
  This product is discontinued, but still in stock
IN STOCK: 264
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.900
$39.000
50
$3.375
$168.750
250
$2.929
$732.250
500
$2.745
$1,372.500
1,000
$2.558
$2,558.000
2,500
$2.481
$6,202.500
5,000
$2.291
$11,455.000
7,500 +
$2.193
$16,447.500
Tools/3D Models