Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SD1410-003L
RoHS:
Yes
HTS:
8541407080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
SD1410
Lens Dimensions:
1.57 mm
Fabrication Technology:
NPN Darlington
Lens Shape Type:
Domed
Material:
Silicon
Lens Color:
N/A
Maximum Collector Current:
N/A
Dimension:
3.1(Max) x 2.41 mm
Half Intensity Angle Degrees:
24 °
Cut-Off Filter:
N/A
Life Cycle:
Discontinued
Photodarlington Chip Silicon 2-Pin Metal Can
Product Highlights:
- Compact metal can coaxial package
- 24 ° (nominal) acceptance angle
- High output currents
- Wide sensitivity ranges
- Wide operating temperature range [-55 °C to 125 °C]
- Mechanically and spectrally matched to SE1450 and SE1470 infrared emitting diodes
Search Keywords:
SD1410003L
This product is discontinued, but still in stock
IN STOCK:
55
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$28.365
$28.365
10
$25.000
$250.000
25
$23.047
$576.175
50
$22.349
$1,117.450
100
$21.071
$2,107.100
250
$20.206
$5,051.500
500
+
$19.667
$9,833.500