help desk software
DATA SHEET

SD1440-004L

Honeywell

Phototransistor Chip Silicon 2-Pin Metal Can .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SD1440-004L
RoHS:
Yes
HTS:
8541407080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Collector Current:
N/A
Lens Shape Type:
Domed
Fabrication Technology:
NPN Transistor
Half Intensity Angle Degrees:
24 °
Dimension:
3.1(Max) x 2.41 mm
Material:
Silicon
Cut-Off Filter:
N/A
Lens Color:
N/A
Family:
SD1440
Lens Dimensions:
1.57 mm
Life Cycle:
Discontinued

Phototransistors are light-sensitive devices and are a combination of photodiode-amplifier. They are light detectors with internal gain and are employed to provide analog or digital signals. Potential applications of Honeywell phototransistors include printers and copiers, motion control systems, metering systems, liquid-level sensing, data storage systems, scanning, automated transaction, drop sensors, and other noninvasive medical equipment.

SD1440-004L Phototransistor from Honeywell comes in a compact, metal can coaxial package. This Infrared Emitting Diode has a wide sensitivity range and a 24 ° acceptance angle. It is mechanically and spectrally matched to SE1450 and SE1470 infrared emitting diodes. This Honeywell Photosensor also has a wide operating temperature range of -55 °C to 125 °C [-67 °F to 257 °F].

Product Highlights:
  • Wide sensitivity ranges
  • Wide operating temperature range [-55 °C to 125 °C]
  • Mechanically and spectrally matched to SE1450 and SE1470 infrared emitting diodes
  • Compact, metal can coaxial package
  • 24 ° (nominal) acceptance angle
Search Keywords:
SD1440004L
  This product is discontinued, but still in stock
IN STOCK: 3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.805
$7.805
5
$7.095
$35.475
25
$6.179
$154.475
100
$5.400
$540.000
300
$4.929
$1,478.700
500
$4.856
$2,428.000
1,000
$4.611
$4,611.000
2,500
$4.541
$11,352.500
5,000 +
$4.271
$21,355.000
Tools/3D Models