help desk software
DATA SHEET

SD3410-002

Honeywell

Photodarlington Chip Silicon 3-Pin TO-46 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SD3410-002
RoHS:
Yes
HTS:
8541407080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Material:
Silicon
Cut-Off Filter:
N/A
Family:
SD3410
Maximum Collector Current:
N/A
Half Intensity Angle Degrees:
90 °
Lens Color:
N/A
Dimension:
3.89(Max) x 5.56(Max) mm
Lens Dimensions:
4.06 mm
Lens Shape Type:
Flat
Fabrication Technology:
NPN Darlington
Life Cycle:
Discontinued
Photodarlington Chip Silicon 3-Pin TO-46
Product Highlights:
  • TO-46 metal can package
  • Choice of flat window or lensed package
  • 90 ° or 12 ° (nominal) acceptance angle option
  • Wide operating temperature range [-55 °C to 125 °C]
  • Wide sensitivity ranges
  • Mechanically and spectrally matched to SE3450/5450, SE3455/5455 and SE3470/5470 infrared emitting diodes
Search Keywords:
SD3410002
  This product is discontinued, but still in stock
IN STOCK: 138
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.360
$36.800
25
$6.410
$160.250
100
$5.602
$560.200
300
$5.114
$1,534.200
500
$5.037
$2,518.500
1,000
$4.776
$4,776.000
2,500
$4.704
$11,760.000
5,000 +
$4.427
$22,135.000
Tools/3D Models