help desk software
DATA SHEET

SD5410-002

Honeywell

Photodarlington Chip Silicon 3-Pin TO-46 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SD5410-002
RoHS:
Yes
HTS:
8541407080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cut-Off Filter:
N/A
Lens Shape Type:
Domed
Lens Color:
N/A
Maximum Collector Current:
N/A
Fabrication Technology:
NPN Darlington
Dimension:
6.27(Max) x 5.56(Max) mm
Material:
Silicon
Family:
SD5410
Half Intensity Angle Degrees:
12 °
Lens Dimensions:
4.06 mm
Life Cycle:
Discontinued
Photodarlington Chip Silicon 3-Pin TO-46
Product Highlights:
  • TO-46 metal can package
  • Choice of flat window or lensed package
  • 90 ° or 12 ° (nominal) acceptance angle option
  • Wide operating temperature range [-55 °C to 125 °C]
  • Wide sensitivity ranges
  • Mechanically and spectrally matched to SE3450/5450, SE3455/5455 and SE3470/5470 infrared emitting diodes
Search Keywords:
SD5410002
  This product is discontinued, but still in stock
IN STOCK: 760
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.46
$57.300
25
$6.79
$169.750
100
$5.57
$557.000
300
$5.46
$1,638.000
500
$5.40
$2,700.000
1,000
$5.35
$5,350.000
2,500
$5.30
$13,250.000
5,000 +
$5.24
$26,200.000
Tools/3D Models