Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SD5630-002
RoHS:
Yes
HTS:
8542390001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Fall Time:
15 ns
Family:
SD5630-002
Dimension:
6.63 x 5.56 mm
Life Cycle:
Discontinued
Photodetector 0.1MHz Optoschmitt 3-Pin TO-46
Product Highlights:
- TO-46 metal can package
- 6 ° (nominal)acceptance angle
- TTL/LSTTL/CMOS compatible
- High noise immunity output
- Buffer (SD5620) or inverting (SD5630) logic available
- Two sensitivity ranges
- Mechanically and spectrally matched to SE3450/5450, SE3455/5455 and SE3470/5470 infrared emitting diodes
Search Keywords:
SD5630002
This product is discontinued, but still in stock
IN STOCK:
68
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$12.225
$61.125
25
$10.563
$264.075
50
$9.886
$494.300
100
$9.430
$943.000
300
$9.148
$2,744.400
500
$8.754
$4,377.000
1,000
+
$8.056
$8,056.000