Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDP8276-001
RoHS:
Yes
HTS:
8541406050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Photo Sensitivity:
N/A
Photodiode Material:
Si
Peak Wavelength:
880 nm
Photodiode Type:
Pin
Type:
Side looking
Typical Dark Current:
50nA
Mounting:
PCB Through Hole
Dimension:
4.45 x 2.28 x 5.72 mm
Operating Temperature:
-40 to 85 °C
Maximum Rise Time:
50 ns
Life Cycle:
Discontinued
Photodiode Module 2-Pin Side Looker
Product Highlights:
- Side-looking plastic package
- Linear response
- Fast response time
- Internal visible light rejection filter
- 50 ° (nominal) acceptance angle
- Mechanically and spectrally matched to SEP8506 and SEP8706 infrared emitting diodes
Search Keywords:
SDP8276001
This product is discontinued, but still in stock
IN STOCK:
1,015
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$1.90
$19.000
100
$1.57
$157.000
250
$1.45
$362.500
500
$1.39
$695.000
1,000
$1.29
$1,290.000
2,500
$1.24
$3,100.000
5,000
$1.18
$5,900.000
7,500
+
$1.15
$8,625.000