Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDP8405-001
RoHS:
Yes
HTS:
8541407080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Fabrication Technology:
NPN Transistor
Lens Dimensions:
3.18 mm
Cut-Off Filter:
N/A
Lens Shape Type:
Domed
Maximum Collector Current:
N/A
Family:
SDP8405
Lens Color:
Clear
Dimension:
6.35(Max) x 3.94 mm
Half Intensity Angle Degrees:
20 °
Material:
Silicon
Life Cycle:
Discontinued
Phototransistor Chip Silicon 935nm 2-Pin T-1
Product Highlights:
- T-1 plastic package
- 20 ° (nominal) acceptance angle
- Consistent optical properties
- Wide sensitivity ranges
- Mechanically and spectrally matched to SEP8505 and SEP8705 infrared emitting diodes
Search Keywords:
SDP8405001
This product is discontinued, but still in stock
IN STOCK:
828
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.344
$33.440
50
$2.912
$145.600
300
$2.545
$763.500
500
$2.393
$1,196.500
1,000
$2.238
$2,238.000
2,500
$2.175
$5,437.500
5,000
$2.103
$10,515.000
7,500
+
$2.018
$15,135.000