help desk software
DATA SHEET

SDP8405-013

Honeywell

Phototransistor Chip Silicon 935nm 2-Pin T-1 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDP8405-013
RoHS:
Yes
HTS:
8541407080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Fabrication Technology:
NPN Transistor
Material:
Silicon
Half Intensity Angle Degrees:
20 °
Maximum Collector Current:
N/A
Family:
SDP8405
Lens Shape Type:
Domed
Dimension:
6.35(Max) x 3.94 mm
Lens Color:
Clear
Cut-Off Filter:
N/A
Lens Dimensions:
3.18 mm
Life Cycle:
Discontinued
Phototransistor Chip Silicon 935nm 2-Pin T-1
Product Highlights:
  • T-1 plastic package
  • 20 ° (nominal) acceptance angle
  • Consistent optical properties
  • Wide sensitivity ranges
  • Mechanically and spectrally matched to SEP8505 and SEP8705 infrared emitting diodes
Search Keywords:
SDP8405013
  This product is discontinued, but still in stock
IN STOCK: 200
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.243
$22.430
100
$1.822
$182.200
300
$1.707
$512.100
500
$1.654
$827.000
1,000
$1.502
$1,502.000
2,500
$1.459
$3,647.500
5,000
$1.411
$7,055.000
7,500 +
$1.390
$10,425.000
Tools/3D Models