SDP8436-001
HoneywellPhototransistor IR Chip Silicon 880nm 2-Pin Side Looker .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDP8436-001
RoHS:
Yes
HTS:
8542390001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
4.57 x 4.29 x 3.3 mm
Half Intensity Angle Degrees:
18 °
Family:
SDP8436
Maximum Collector Current:
N/A
Life Cycle:
Discontinued
Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
Product Highlights:
- Side-looking plastic package
- 18 ° (nominal) acceptance angle
- Enhanced coupling distance
- Internal visible light rejection filter
- Low profile for design flexibility
- Wide sensitivity ranges
- Mechanically matched to SEP8736 infrared emitting diodes
Search Keywords:
SDP8436001
This product is discontinued, but still in stock
IN STOCK:
1,747
Ships today, if you order in
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.020
$25.500
250
$0.863
$215.750
500
$0.850
$425.000
1,000
$0.820
$820.000
2,500
$0.808
$2,020.000
5,000
$0.796
$3,980.000
7,500
$0.783
$5,872.500
10,000
+
$0.772
$7,720.000
CUSTOMERS
ALSO BOUGHT
SEP8736-001
Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker
SDP8436-003
Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
SDP8436-004
Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
OP508FA
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS