help desk software
DATA SHEET

SDP8436-003

Honeywell

Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDP8436-003
RoHS:
Yes
HTS:
8542390001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Collector Current:
N/A
Material:
Silicon
Lens Shape Type:
Domed
Dimension:
4.57 x 4.29 x 3.3 mm
Family:
SDP8436
Fabrication Technology:
NPN Transistor
Lens Color:
Black
Lens Dimensions:
2.64 mm
Cut-Off Filter:
N/A
Half Intensity Angle Degrees:
18 °
Life Cycle:
Discontinued

SDP8436-003 phototransistor from Honeywell features a compact, low profile design for application flexibility and enhanced coupling distance. This Honeywell phototransistor is also matched to SEP8736 infrared emitting diodes for easy installation.

Honeywell SDP8436-003 has some potential applications like in security systems, safety shields and optical remote controls. These phototransistors are devices that are sensitive to light and are a combination of photodiode-amplifiers. They detect light with an internal gain that are used in order to provide prominent analog or digital signals.

Product Highlights:
  • Wide sensitivity ranges
  • >
  • 18° (nominal) acceptance angle
  • Enhanced coupling distance
  • Mechanically matched to SEP8736 infrared emitting diodes
  • Internally visible light rejection filter
  • Low profile design for flexibility
  • Side-looking plastic package
Search Keywords:
SDP8436003
  This product is discontinued, but still in stock
IN STOCK: 5,923
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.133
$41.330
25
$3.307
$82.675
50
$2.918
$145.900
100
$2.471
$247.100
200
$2.283
$456.600
500
$2.146
$1,073.000
1,000
$1.766
$1,766.000
5,000 +
$1.646
$8,230.000
Tools/3D Models