help desk software
DATA SHEET

SDP8475-201

Honeywell

Phototransistor Chip Silicon 2-Pin T-1 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDP8475-201
RoHS:
Yes
HTS:
8541407080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Half Intensity Angle Degrees:
20 °
Dimension:
6.35(Max) x 3.94 mm
Fabrication Technology:
NPN Transistor
Lens Dimensions:
3.18 mm
Lens Color:
Clear
Material:
Silicon
Family:
SDP8475
Maximum Collector Current:
N/A
Cut-Off Filter:
N/A
Lens Shape Type:
Domed
Life Cycle:
Discontinued
Phototransistor Chip Silicon 2-Pin T-1
Product Highlights:
  • Side-looking plastic package
  • Phototransistor output
  • IR emitter and phototransistor detector in a single package
  • Low profile for design flexibility
  • Designed for short distance detection
  • High sensitivity
  • Unfocused for sensing diffused surfaces
Search Keywords:
SDP8475201
  This product is discontinued, but still in stock
IN STOCK: 2,042
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.181
$31.810
100
$2.584
$258.400
300
$2.421
$726.300
500
$2.276
$1,138.000
1,000
$2.125
$2,125.000
2,500
$2.064
$5,160.000
5,000
$1.995
$9,975.000
7,500 +
$1.914
$14,355.000
Tools/3D Models