Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDP8602-001
RoHS:
Yes
HTS:
8542390001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
4.45 x 2.28 x 5.72 mm
Fall Time:
15 ns
Family:
SDP8602
Life Cycle:
Discontinued
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
Product Highlights:
- Side-looking plastic package
- 55 ° (nominal) acceptance angle
- Wide sensitivity ranges
- TTL/LSTTL/CMOS compatible
- Buffer (SDP8600/8601/8602) or inverting (SDP8610/8611/8612) logic available
- Three different lead spacing arrangements
- Mechanically and spectrally matched to SEP8506 and SEP8706 infrared emitting diodes
Search Keywords:
SDP8602001
This product is discontinued, but still in stock
IN STOCK:
10,809
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$1.087
$10.870
100
$0.802
$80.200
300
$0.695
$208.500
500
$0.642
$321.000
1,000
$0.629
$629.000
2,500
$0.616
$1,540.000
5,000
$0.613
$3,065.000
7,500
+
$0.610
$4,575.000