Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDP8604-301
RoHS:
Yes
HTS:
8542390001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Family:
SDP8604
Dimension:
4.45 x 1.52 x 5.72 mm
Fall Time:
70 ns
Life Cycle:
Discontinued
Photodetector 0.1MHz Optoschmitt 3-Pin Side Looker
Product Highlights:
- Side-looking plastic package
- 55 ° (nominal) acceptance angle
- TTL/LSTTL/CMOS compatible
- 10 ohm pull-up output
- Buffer or inverting logic available
- High noise immunity output
- Mechanically and spectrally matched to SEP8506 and SEP8706 infrared emitting diodes
Search Keywords:
SDP8604301
This product is discontinued, but still in stock
IN STOCK:
823
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$4.221
$21.105
50
$3.429
$171.450
100
$3.377
$337.700
300
$3.113
$933.900
500
$2.932
$1,466.000
1,000
$2.819
$2,819.000
2,500
$2.739
$6,847.500
5,000
+
$2.646
$13,230.000