Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDP8611-001
RoHS:
Yes
HTS:
8542390001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Fall Time:
15 ns
Dimension:
4.45 x 2.28 x 5.72 mm
Family:
SDP8611
Life Cycle:
Discontinued
Photodetector 0.1MHz Optoschmitt 3-Pin Side Looker
Product Highlights:
- Side-looking plastic package
- 55 ° (nominal) acceptance angle
- Wide sensitivity ranges
- TTL/LSTTL/CMOS compatible
- Buffer (SDP8600/8601/8602) or inverting (SDP8610/8611/8612) logic available
- Three different lead spacing arrangements
- Mechanically and spectrally matched to SEP8506 and SEP8706 infrared emitting diodes
Search Keywords:
SDP8611001
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$12.001
$12.001
5
$10.910
$54.550
25
$9.890
$247.250
50
$9.060
$453.000
100
$8.800
$880.000
250
$7.990
$1,997.500
500
$7.470
$3,735.000
1,000
+
$7.350
$7,350.000