Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDP8611-002
RoHS:
Yes
HTS:
8542390001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
SDP8611
Fall Time:
15 ns
Dimension:
4.45 x 2.28 x 5.72 mm
Life Cycle:
Discontinued
Photodetector 0.1MHz Optoschmitt 3-Pin Side Looker
Product Highlights:
- Side-looking plastic package
- 55 ° (nominal) acceptance angle
- Wide sensitivity ranges
- TTL/LSTTL/CMOS compatible
- Buffer (SDP8600/8601/8602) or inverting (SDP8610/8611/8612) logic available
- Three different lead spacing arrangements
- Mechanically and spectrally matched to SEP8506 and SEP8706 infrared emitting diodes
Search Keywords:
SDP8611002
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Quantity
Unit Price
Ext. Price
1
$3.947
$3.947
10
$3.588
$35.880
50
$3.125
$156.250
300
$2.647
$794.100
500
$2.568
$1,284.000
1,000
$2.394
$2,394.000
2,500
$2.326
$5,815.000
5,000
$2.253
$11,265.000
7,500
+
$2.161
$16,207.500