help desk software
DATA SHEET

SDP8614-301

Honeywell

Photodetector 0.1MHz Optoschmitt 3-Pin Side Looker .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDP8614-301
RoHS:
Yes
HTS:
8542390000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Fall Time:
70 ns
Dimension:
4.45 x 1.52 x 5.72 mm
Family:
SDP8614
Life Cycle:
Discontinued
Photodetector 0.1MHz Optoschmitt 3-Pin Side Looker
Product Highlights:
  • Side-looking plastic package
  • 55 ° (nominal) acceptance angle
  • TTL/LSTTL/CMOS compatible
  • 10 ohm pull-up output
  • Buffer or inverting logic available
  • High noise immunity output
  • Mechanically and spectrally matched to SEP8506 and SEP8706 infrared emitting diodes
Search Keywords:
SDP8614301
  This product is discontinued, but still in stock
IN STOCK: 10
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.728
$27.280
100
$2.195
$219.500
250
$2.049
$512.250
500
$1.982
$991.000
1,000
$1.788
$1,788.000
2,500
$1.734
$4,335.000
5,000
$1.597
$7,985.000
7,500 +
$1.573
$11,797.500
Tools/3D Models