help desk software
DATA SHEET

SDX01D4

Honeywell

Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin DIP-D4 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDX01D4
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
PCB Through Hole 90 °
Accuracy:
±1 %
Device Pressure Type:
Differential
Operating Pressure Range:
0 to 1 psi
Media:
Air,Gas
Output Voltage:
0 to 18 mV
Response Time:
0.1 mS
Typical Operating Supply Voltage:
12 V
Operating Temperature:
-40 to 85 °C
Dimension:
19.56 x 13.97 x 10.92 mm

Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications. Honeywell Sensors are used in dialysis equipment, HVAC devices, data storage, industrial machinery, pumps, and robotics.

This Honeywell Board Mount Pressure Sensor is small in size and has precision temperature compensation. It has high impedance for low power applications. SDX01D4 Honeywell Sensor is used in medical equipment and computer peripherals. This Honeywell Sensor is also used in pneumatic controls and HVAC.

Product Highlights:
  • Low Noise
  • High Impedance for Low Power Applications
  • Prime Grade Available (SDXxxxyy-A)
  • Low Cost DIP
  • Precision Temperature Compensation
  • Calibrated Zero & Span
  • Small Size
Search Keywords:
SDX01D4
IN STOCK: 512
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$92.04
$92.040
5
$90.69
$453.450
10
$89.51
$895.100
25
$88.05
$2,201.250
50
$87.17
$4,358.500
75
$86.30
$6,472.500
100 +
$83.46
$8,346.000
Tools/3D Models