Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDX15A2
RoHS:
Yes
HTS:
90262001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Mounting:
PCB Through Hole
Accuracy:
±1 %
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 15 psi
Media:
Air,Gas
Output Voltage:
0 to 90 mV
Response Time:
0.1 mS
Typical Operating Supply Voltage:
12 V
Operating Temperature:
-40 to 85 °C
Dimension:
11.94 x 13.97 x 15.11 mm
SDX15A2 Board Mount Pressure Sensor from Honeywell is available in standard, commercial and prime grades to allow optimum accuracy and cost in any given application. These SDX series Pressure Sensors make an ideal choice for pressure applications that require compact size with high performance capability.
A pressure sensor is an electromechanical pressure-sensing device which detects the pressure applied and converts it into an electrical signal. These Honeywell Sensors are designed for various industrial and mechanical applications that perform according to the changing pressure. They are used widely in medical equipments, computer peripherals, pneumatic controls and HVAC.
Product Highlights:
- Compact Size
- Less noise creation
- High Impedance for Low Power Applications
- Prime Grade Available (SDXxxxyy-A)
- Low Cost DIP
- Precision Temperature
- Compensation
- Calibrated Zero & Span
Search Keywords:
SDX15A2
IN STOCK:
315
Can Ship immediately
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$207.99
$207.990
3
$204.74
$614.220
5
$201.67
$1,008.350
10
$198.65
$1,986.500
25
+
$195.67
$4,891.750
CUSTOMERS
ALSO BOUGHT
BD05
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-5 positions.
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
SSL-LX5093SRC/E
LED Uni-Color Red 660nm 2-Pin T-1 3/4 Bulk
EEU-FC1C562L
Cap Aluminum Lytic 5600uF 16V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 5000h 105°C Automotive...
EEU-FC1E102
Electrolytic Aluminum Capacitor - 1000 µF - 25 V - 20% - 12.5 X 20mm - Radial - 5 mm - 165...