help desk software
DATA SHEET

SDX15D4

Honeywell

Pressure Sensor 0psi to 15psi Differential/Gage 6-Pin DIP-D4 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SDX15D4
RoHS:
Yes
HTS:
90262020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
PCB Through Hole 90 °
Accuracy:
±1 %
Device Pressure Type:
Differential
Operating Pressure Range:
0 to 15 psi
Media:
Air,Gas
Output Voltage:
0 to 90 mV
Response Time:
0.1 mS
Typical Operating Supply Voltage:
12 V
Operating Temperature:
-40 to 85 °C
Dimension:
19.56 x 13.97 x 10.92 mm

A pressure sensor is an electromechanical pressure-sensing device which detects the pressure applied and converts it into an electrical signal. Board Mount Pressure Sensors are designed for various industrial and mechanical applications that perform according to the changing pressure. The SDX series sensors provide a very cost-effective solution for pressure applications that require small size plus performance and are therefore used in a variety of applications such as medical equipment, computer peripherals, pneumatic controls, and HVAC.

The SDX15D4 High Temperature Pressure Transducer features an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. This Honeywell sensor is a small size, low cost DIP, low noise sensor with high impedance for low power applications.

Product Highlights:
  • Small Size
  • Low Noise
  • Low Cost DIP
  • High Accuracy (SCX_N)
  • High Impedance for Low Power Applications
  • Lead Temperature Soldering 2 s to 4 s at 250 °C [482 °F]
  • Precision Temperature Compensation
  • Calibrated Zero & Span
  • Prime Grade Available (SDXxxxyy-A)
Search Keywords:
SDX15D4
IN STOCK: 245
Can Ship immediately
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$218.03
$218.030
3
$214.76
$644.280
5
$211.54
$1,057.700
10
$208.36
$2,083.600
25 +
$203.49
$5,087.250
Tools/3D Models