Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SE1450-001L
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
3.1(Max) x 2.41 mm
Color:
N/A
Dominant Wavelength:
N/A
Life Cycle:
Discontinued
LED IrLED 935nm 2-Pin Metal Can
Product Highlights:
- Compact, metal can coaxial package
- 24 ° (nominal) beam angle
- 935 nm wavelength
- Wide operating temperature range [-55 °C to 125 °C]
- Mechanically and spectrally matched to SD1420 photodiode, SD1440 phototransistor and SD1410 photodarlington
Search Keywords:
SE1450001L
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$15.917
$15.917
5
$14.470
$72.350
25
$8.620
$215.500
50
$7.230
$361.500
100
$6.720
$672.000
250
$6.580
$1,645.000
500
$6.550
$3,275.000
1,000
$6.510
$6,510.000
2,500
+
$6.480
$16,200.000