help desk software
DATA SHEET

SE1470-002

Honeywell

Infrared Emitter 880nm Circular Top Mount 2-Pin Metal Can .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SE1470-002
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
LED Material:
GaAlAs
High Brightness:
No
Lens Shape Type:
Circular
Luminous Flux:
N/A
Intensity:
N/A
Family:
SE1470
Lens Dimensions:
1.57x1.57x0.84 mm
Dimension:
3.1(Max) x 2.41 mm
Life Cycle:
Discontinued
Infrared Emitter 880nm Circular Top Mount 2-Pin Metal Can
Product Highlights:
  • Compact metal can coaxial package
  • 24 ° (nominal) beam angle
  • 880 nm wavelength
  • Higher output power than GaAs at equivalent drive currents
  • Wide operating temperature range [-55 °C to 125 °C]
  • Mechanically and spectrally matched to SD1420 photodiode, SD1440 phototransistor and SD1410 photodarlington
Search Keywords:
SE1470002
  This product is discontinued, but still in stock
IN STOCK: 202
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.054
$40.270
25
$7.013
$175.325
100
$6.129
$612.900
300
$5.595
$1,678.500
500
$5.511
$2,755.500
1,000
$5.230
$5,230.000
2,500
$5.152
$12,880.000
5,000 +
$4.844
$24,220.000
Tools/3D Models