help desk software
DATA SHEET

SE1470-002L

Honeywell

Infrared Emitter 880nm Circular Top Mount 2-Pin Metal Can

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SE1470-002L
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Intensity:
N/A
High Brightness:
No
Lens Shape Type:
Circular
Dimension:
3.1(Max) x 2.41 mm
Family:
SE1470
Luminous Flux:
N/A
Lens Dimensions:
1.57x1.57x0.84 mm
LED Material:
GaAlAs
Life Cycle:
Discontinued
Infrared Emitter 880nm Circular Top Mount 2-Pin Metal Can
Search Keywords:
SE1470002L
  This product is discontinued, but still in stock
IN STOCK: 46
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.807
$49.035
25
$7.967
$199.175
50
$7.848
$392.400
100
$7.464
$746.400
300
$6.813
$2,043.900
500
$6.711
$3,355.500
1,000
$6.359
$6,359.000
2,500 +
$6.016
$15,040.000
Tools/3D Models