help desk software
DATA SHEET

SE1470-003L

Honeywell

Infrared Emitter 880nm Circular Top Mount 2-Pin Metal Can

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SE1470-003L
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Lens Shape Type:
Circular
High Brightness:
No
Family:
SE1470
Lens Dimensions:
1.57x1.57x0.84 mm
Dimension:
3.1(Max) x 2.41 mm
Intensity:
N/A
LED Material:
GaAlAs
Luminous Flux:
N/A
Life Cycle:
Discontinued
Infrared Emitter 880nm Circular Top Mount 2-Pin Metal Can
Search Keywords:
SE1470003L
  This product is discontinued, but still in stock
IN STOCK: 41
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5 +
$38.67
$193.350
Tools/3D Models