SE2460-002
HoneywellInfrared Emitter 935nm Circular Top Mount 2-Pin(2+Tab) Metal Pill .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SE2460-002
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
LED Material:
GaAs
Luminous Flux:
N/A
Intensity:
N/A
Lens Shape Type:
Circular
Lens Dimensions:
N/A
Family:
SE2460
High Brightness:
No
Dimension:
1.57(Max) x 1.57(Max) x 3.53(Max) mm
Life Cycle:
Discontinued
Infrared Emitter 935nm Circular Top Mount 2-Pin(2+Tab) Metal Pill
Product Highlights:
- Miniature, hermetically sealed, pill style, metal can package
- 48 ° (nominal) acceptance angle
- Wide operating temperature range [-55 °C to 125 °C]
- Ideal for direct mounting to printed circuit boards
- Mechanically and spectrally matched to SE2460 and SE2470 infrared emitting diodes
Search Keywords:
SE2460002
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$6.246
$6.246
5
$5.678
$28.390
50
$3.141
$157.050
100
$2.929
$292.900
300
$2.585
$775.500
500
$2.531
$1,265.500
1,000
$2.519
$2,519.000
2,500
$2.506
$6,265.000
5,000
+
$2.494
$12,470.000